TT Electronics P260P-D1BF3CB1K 1K Linear Rotary Potentiometer D Shaft

Order Code:

68-1194

Brand: TT Electronics MPN: P260P-D1BF3CB1K

Discontinued


1k 10% 0.25W linear rotary potentiometer from the TT electronics P260P series. Keyed shaft, PCB mountable, side adjustable, dust proof construction, exellent linearity.
Number of Turns N/A
Power Rating 0.25W
Resistance 1kΩ
Shaft Diameter N/A
Shaft Length N/A
Taper Linear
Tolerance 10%

Reviews


Be the first to submit a review

Trustpilot