Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

White Label 503309 24VDC SPDT-CO Relay Board with Omron G2R-1-E-24V PCB Relay

Order Code:  

50-5931

 
Brand: White Label MPN: 503309 EAN-13: 4016138611908

Discontinued


A relay circuit PCB module that is pre-mounted with a 24V DC PCB relay.


  • Includes 24V DC SPDT-CO PCB relay
  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 29mm
Length 72mm
Mounting Type PCB
Operating Temperature N/A
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Width 20mm

Reviews


Be the first to submit a review

Trustpilot