Crydom EL100D10-05 Solid State Relay 100VDC 10A Max, 4-8VDC Control Voltage

Order Code:

49-3509

Brand: Crydom MPN: EL100D10-05

Discontinued


This 10A panel mounting solid state relay has a 3 to 100V DC operating voltage range and a 4 to 8V DC control voltage.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Height 26mm
Length 21mm
Mounting Type Panel
Width 35.6mm
Coil Current 13.3mA
Coil Voltage (DC) 8V
Impedance 300Ω
Switching Current Max 10A
Switching Voltage Max (AC) 100V
Weight 14.4g

Reviews


Be the first to submit a review

Trustpilot