Flexible LED-Strips with series resistor Cold white 14 cm / 10 LEDs 24 VDC

Order Code:

50-3898

Brand: White Label EAN-13: 4016138550795

Discontinued


A 24V DC 140mm long LED strip with 10x cool white PLCC SMD LEDs. The flexible LED strip has a self-adhesive backing, enabling it to be installed practically anywhere and the strip may also be easily cut to length using scissors.

Suitable applications for this LED strip are: illuminated letters, background lighting, marking display, illumination, effect and step lighting.
  • On-board series resistor
  • Several strips are cascadable
  • Very flexible, tight radii possible
  • May be dimmed by varying the operating voltage
Colour Cold white
Dimensions (L x W) 14 cm x 1 cm
Power Consumption 1,26W

Reviews


Be the first to submit a review

Trustpilot