Freescale KIT33972AEWEVBE Evaluation Kit for the MC33972

Order Code:

59-4402

Brand: Freescale MPN: KIT33972AEWEVBE

Discontinued


This Evaluation Kit features the MC33972A Multiple Switch Detection Interface with suppressed wake-up and is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22-to-1 analog multiplexer for reading inputs as analog.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS 33972A
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Evaluation Kit
  • Type: KIT33972AEWEVBE

For more information, please refer to the manufacturer's Safety Data Sheet.

Reviews


Be the first to submit a review

Trustpilot