The LM35 series are precision Centigrade temperature sensors, whose output voltage is linearly proportional to the Celsius (centigrade) temperature. Suitable for remote applications.
-55° to +150°C Temperature range
TO-92 Case
0.4°C Accuracy
4 to 30V Supply voltage
Low cost due to wafer-level trimming
Calibrated directly in ° Celsius
Low self-heating
Low output impedance
Linear output
Precise inherent calibration
Type
Precision temperature sensor
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.