Marquardt 1802.1102 6A IP40 Rocker Switch DPST On-Off Solder Tag "0"

Order Code:

59-3042

Brand: Marquardt MPN: 1802.1102

Discontinued


A rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • DPST On-Off
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 22mm
  • Functions: latch
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: 0
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1802.1102
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

Reviews


Be the first to submit a review

Trustpilot