Taiwan Semiconductor 1N4006 R0 Silicon Rectifier Diode 1A 800V

Order Code:

47-0816

Brand: Taiwan Semiconductor MPN: 1N4006 R0

Discontinued


Buy Silicon Rectifier 1N4006 1A 800V from Taiwan Semiconductor - a high efficiency, low VF device that comes in a DO-41 package and has a high current handling capability with low power loss.


  • DO-41 package
  • High reliability
  • High temperature soldering capability
  • UL 94V-0 case
Average Rectified Output Current 1A
Case DO-41
Device 1N4006
Forward Voltage 1V
Peak Reverse Voltage 800V
Thermal Resistance 65°C/W

Reviews


Be the first to submit a review

Trustpilot