Electronic Power Relays

Crydom Brand: Crydom
<p>Electronic power relays with optically separated SCR outputs for high switching loads in industrial applications.</p>
  • 'Hockey Puck' standard industrial housing for chassis or body-cooling assembly
  • AC or DC control
  • Zero-crossing (resistive loads) or random fire switching (inductive loads) output
Description Image Product Buy Qty Pricing (Ex VAT)
Crydom H12WD4890 Solid State Relay 4-32VDC
Crydom H12WD4890 Solid State Relay 4-32VDC
Standard range
Order code: 50-0883
MPN: H12WD4890

9 in Stock, despatched in 4 days
1+ £146.69
Crydom H12WD4850 Solid State Relay 50A 4-32VDC
Crydom H12WD4850 Solid State Relay 50A 4-32VDC
Standard range
Order code: 50-0884
MPN: H12WD4850

51 in Stock, despatched in 4 days
1+ £74.27
Control voltage4 to 32v DC4 to 32v DC
Load current90A50A
Surge current1200A625A
Switching voltage48 to 660 V AC48 to 660 V AC
Dimensions L x W x H58.4 x 45.7 x 23mm58.4 x 45.7 x 23mm
Ambient temperature–40°C to +80°C–40°C to +80°C


Trustpilot