Christmas Opening Hours and Delivery Dates here

Elkay 1311102 Free Shrouded Terminal Block 2 Way Plug

Order Code:

21-1150

Brand: Elkay MPN: 1311102

Discontinued


The Elkay 2-Way Free Shrouded Terminal Block (Plug) incorporates the following features: Free Shrouded Plug, Free Plug Type, 2 Poles, 10mm Pitch, 16A Current Rating, 250V Voltage Rating, Screw Termination, Free Hanging Mounting, Nickel Plated Copper Alloy Contact Material, Polyester Housing Material, White Colour, +140°C Temperature, 1.2mm PCB Hole, M3 Plated Steel Screw, 3.5mm Mounting Hole, Plugs and Sockets Incorporate Stand-offs on Bases, Connector is Polarised to Prevent Accidental Misconnection
  • Plugs and sockets incorporate stand-offs on bases
  • All connectors are polarised preventing accidental misconnection
  • Elkay type 131-110x where x is no. of ways
Pitch 10mm
Current Rating 16A

Questions

*Question functionality currently disabled
Tuesday, October 9, 2012 | Question by: Rapid Customer | Product code: 21-1150
Q. hi there can you please tell me if you sell these plugs as a two pin version as ive tried everywhere to get these, if so could you give me a price please. many thanks matt
A. Hi Matthew, thanks for your question. 21-1150 is a 2 way version although the picture currently shows the 3 way (we will amend this) 21-1150 and 21-1180 are the parts required.

Trustpilot