Compression M16 cable glands from Elkay moulded in black Nylon 6.6 and supplied with lock nut and soft nylon washer.
- Cable diameter range 7 to 10.5mm
- Thread length 10mm
- Designed for use with PVC and rubber cable
- Operating temperature –20°C to +100°C
- Maximum panel thickness 3.5mm
- Waterproof entry and strain relief to IP66
Type |
Standard |
Body Material |
Nylon |
Thread Size |
M16 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.