Elkay 74493B M20 Cord Grip Bush

Order Code:

04-2205

Brand: Elkay MPN: 74493B

Discontinued


An M20, black Nylon 6.6 cord grip bush with a reversible clamping bar that provides grip over a wide range of cable diameters.

The bush is suitable for combining with an Elkay nylon compression cable gland to provide both sealing and independent anchoring of the cable.


  • Cord grip bush, 4 to 15mm cable diameter range
  • M20 thread size
  • 12mm thread length
  • Polyamide 6.6 body material
  • Colour: black
  • IP66 protection category
  • -20 to +90°C temperature range
  • Supplied complete with mounting nut
  • Elkay type 74493B
Type Cord grip bush
Body Material Polyamide 6.6
Cable Diameter Range 4 to 14.5mm
Colour Black
IP Rating IP66
Length 29.5mm
Thread Length 12mm
Thread Size M20

Reviews


Be the first to submit a review

Trustpilot