Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Elkay ESM2012BLN Euro Index Cable Gland M20S Black

Order Code:  

04-1924

  Copy to clipboard
Brand: Elkay  Copy to clipboard MPN: ESM2012BLN Copy to clipboard EAN-13: 5016947001845
 Report an error

Discontinued

This black M20s Euro Index industrial cable gland offers a smaller working envelope on bulkhead or panel.


  • Improved cable sealing and retention
  • Plastic parts made from Polyamide 6,6; seal made from nitrile rubber
  • Integral claw design prevents cable twisting during installation
  • Supplied with moulded lock nut for increased sealing performance
  • Suitable for cable diameter 6 to 12mm
  • Mounting thread length 10mm
  • Operating temperature -20°C to +90°C
  • IP68 rated, UL94-V2 halogen free
  • Designed to EN 50262:1999

Note: The locknut design has changed slightly, please review the Product Change Notification (PCN).
Body Material Polyamide
Thread Size M20
Type Industrial

Questions


*Question functionality currently disabled


02 May 2012 Question by: Rapid Customer | Product code: 04-1924
Q. We are specifying cable entry size as M20 X 1.5 in transmitter. So 1). whether M20 is there for gland(as per metric only M20)? 2). In M20 how many sub divisions for example M20S,M20L.. 3).On which basis we can select correct gland size? 4).Can you tell me standards for gland?
A. Hi we offer cable glands that are M20S and M20L. The difference between them is the range of cable sizes that it will accept and maintain its IP68 rating. M20S is 6-10mm Dia and M20L is 10-14mm Dia. When specifying a gland, you need to consider the gland size required to fit the cable you are using and the entry thread required to fit the equipment into which you are fitting the gland.


08 March 2012 Question by: Rapid Customer | Product code: 04-1924
Q. what is the difference between M20 and M20S?
A. Thanks for your enquiry. In this range there is only M20S or M20L. The difference between them is the range of cable sizes that it will accept and maintain its IP68 rating. Also M20S is 6-10mm Dia and M20L is 10-14mm Dia.

Reviews


Be the first to submit a review

Trustpilot