Elnec 60-0052 BEEPROG2 Universal Programming Device

Order Code:

51-5974

Brand: Elnec MPN: 60-0052

Discontinued


The BeeProg2 is an extremely fast universal programmer that has a USB/LPT interface. Featuring a very high programming speed this programmer is suitable for small manufacturing concerns and the developers community, where the feature set and price make it the most attractive programmer in its class. The programmer is compatible with a vast range of device types and is able to program devices in-circuit. Additionally the BeeProg2 is capable of testing TTL/CMOS logic ICs and memories as well as allowing the generation of user-definable test pattern sequences.

Includes:
BeeProg2 programmer
Power cord
Connection cable PC-programmer
ISP Cable
Diagnostic pod for programmer self-test
Diagnostic pod for ISP connector self-test
Dust cover for ZIF socket
User manual (electronic and printed)
Software
Calibration test report
Box


  • Extremely fast programming
  • Over 58,000 supported devices from over 260 manufacturers
  • No adaptors required for DIL devices up to 48 pins
  • ISP connector for in-circuit programming
  • Dual connection to PC - USB and LPT
  • Built-in protection circuits
  • Insertion test, contact check and signature-byte check
  • Free software update
Type 64-bit Universal programmer

Reviews


Be the first to submit a review

Trustpilot