Elnec SMARTPROG2 Universal Programming Device

Order Code:

49-4509

Brand: Elnec MPN: SmartProg2

Discontinued


The SmartProg2 is a new generation 64-bit universal programmer that has been built to meet the demands of development labs and field engineers for a portable universal programmer. The device is a small, fast and powerful programmer capable of being used with a very wide range of programmable devices. All supported devices in DIL housings of up to 40 pins can be programmed without the need for an adaptor. Useful features such as checking correct insertion pin-by-pin, extremely fast programming, in-circuit programming, USB operation and free software updates, mean that this programmer will be of benefit to all users.

Includes:
SmartProg2 programmer
Power adaptor 15V DC 500mA
Connection cable PC-programmer
ISP cable
Diagnostic pod for selt-test
Dust cover for ZIF socket
Electronic user manual
Software
Box


  • Fully featued programmer
  • Over 26,000 supported devices from over 200 manufacturers
  • Insertion test, contact check and signature-byte check
  • Supported components regularly updated
  • DIL-40 ZIF socket
  • Connector for in-circuit programming
Type 64-bit Universal programmer

Reviews


Be the first to submit a review

Trustpilot