Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Elobau 424R Series 4-20mA Parallel 120° Angle Sensor Redundant no Op. Lever

Order Code:  

59-5324

 
Brand: Elobau MPN: 424RD111P120

Discontinued


A 120° angle sensor with 2x 4 - 20mA outputs. The sensor employs a contactless measurement principle that uses a magnetic field rotating around a Hall sensor. This produces a very long service life and high level of protection.
  • Connection via Deutsch DT04-6P connector (mating part DT06-6S)
  • Spindle with ball bearings
  • Reverse polarity protection
  • Short-circuit proof
  • IP67 Rating
Housing PBT
Operating Temperature -25 to 85°C
Supply Current 18mA
Supply Voltage 10-30V
Termination Deutsch DT04-6P connector
Type Angle sensor

Reviews


Be the first to submit a review

Trustpilot