Elora 01119 500mm 3/4" Square Drive Flexible Handle

Extended range
Order Code:

91-1911

Brand: Elora MPN: 01119 EAN-13: 5010559011193
Qty Unit Price (Ex VAT)
1+ £89.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Hand grip. Hinged joint head and positive end stops at 0° and 90°. Overall length 500mm. With locking pin for secure socket holding. Sold loose.

Manufactured to DIN 3122 Form F/ISO 3315 Specifications


Type Flexible handle
Capacity N/A
Drive 3/4in
For Use With N/A
Length 500mm
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot