Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.
Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications
AF Size - Imperial | N/A |
---|---|
AF Size - Metric | 21, 23mm |
Length | 250mm |
Material | Chrome Vanadium Steel |
To use this facility please Sign In.
Sign In