Quickly find another product in this range by Wrench size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £18.00 | £12.30 |
Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. Sold loose.
Manufactured to DIN 838/ISO 3318 Specifications
Type | Deep crank |
---|---|
Length | N/A |
Material | Chrome Vanadium Steel |
Quantity | 1 |
Wrench size | 5/16 x 3/8in |
To use this facility please Sign In.
Sign In