Elora 11091 4mm 1/4" Square Drive Hexagon Socket |
|
|
11091 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 available to back orderBack-order availability date - 14/02/2025
|
4mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11092 4.5mm 1/4" Square Drive Hexagon Socket |
|
|
11092 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 available to back orderBack-order availability date - 14/02/2025
|
4.5mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11093 5mm 1/4" Square Drive Hexagon Socket |
|
|
11093 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 available to back orderBack-order availability date - 14/02/2025
|
5mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11094 5.5mm 1/4" Square Drive Hexagon Socket |
|
|
11094 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 available to back orderBack-order availability date - 14/02/2025
|
5.5mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11095 6mm 1/4" Square Drive Hexagon Socket |
|
|
11095 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 available to back orderBack-order availability date - 14/02/2025
|
6mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11096 7mm 1/4" Square Drive Hexagon Socket |
|
|
11096 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4 available to back orderBack-order availability date - 14/02/2025
|
7mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11097 8mm 1/4" Square Drive Hexagon Socket |
|
|
11097 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 available to back orderBack-order availability date - 14/02/2025
|
8mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11098 9mm 1/4" Square Drive Hexagon Socket |
|
|
11098 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 available to back orderBack-order availability date - 14/02/2025
|
9mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11099 10mm 1/4" Square Drive Hexagon Socket |
|
|
11099 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 available to back orderBack-order availability date - 14/02/2025
|
10mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11100 11mm 1/4" Square Drive Hexagon Socket |
|
|
11100 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 available to back orderBack-order availability date - 14/02/2025
|
11mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11101 12mm 1/4" Square Drive Hexagon Socket |
|
|
11101 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
1 available to back orderBack-order availability date - 14/02/2025
|
12mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11102 13mm 1/4" Square Drive Hexagon Socket |
|
|
11102 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
2 available to back orderBack-order availability date - 14/02/2025
|
13mm |
Hexagon socket |
Chrome Vanadium Steel |
Elora 11103 14mm 1/4" Square Drive Hexagon Socket |
|
|
11103 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3 available to back orderBack-order availability date - 14/02/2025
|
14mm |
Hexagon socket |
Chrome Vanadium Steel |