Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £81.43 | £73.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Polished bi-hexagon ring and jaw offset at 15°. Carton packed.
Manufactured to DIN 3113 Form B/ISO 3318 Specifications
Type | Combination spanner set |
---|---|
Material | Chrome Vanadium Steel |
Metric/Imperial | Metric |
Number of Spanners | 8 |
Set Contents | 8, 9, 10, 11, 12, 13, 14, 17mm |
To use this facility please Sign In.
Sign In