Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spring-loaded ball bearing for secure socket holding. With Quatrolit® soft grip handle. Sold loose.
Manufactured to DIN 3122 Form E/ISO 3315 Specifications
Type | Spinner handle |
---|---|
Capacity | N/A |
Drive | 3/8in |
For Use With | N/A |
Length | 180mm |
Width | N/A |
To use this facility please Sign In.
Sign In