Christmas Opening Hours and Delivery Dates here

Eltako Industrial Computing & PLCs Lighting module 622218

Eltako Brand: Eltako
Eltako produces a range of lighting modules designed for installation in flush-mounted settings, compatible with radio systems and capable of handling up to 10A.
Description Image Product Buy Pricing (Ex VAT) Type Colour Compatible with Amazon Alexa Compatible with Apple HomeKit Compatible with Google Assistant Current supply Energy efficiency rating Frequency Halogen free Hub IFTTT support available In housing In tube base housing IP Rating Material Material quality Mounting Method Mounting Type Number of commands Number of relays
Eltako 30100530 FL62NP-230V Lighting Module 10A Flush Mount 230V LED
Eltako 30100530 FL62NP-230V Lighting Module 10A Flush Mount 230V LED
Extended range
Order code: 09-0441
MPN: 30100530

43 available to back orderBack-order availability date - 13/01/2026
1+ £58.85
Price per unit Ex VAT
Lighting module Blue FALSE FALSE FALSE 230 V AC n.rel. 868 MHz TRUE Not required, optional for remote access FALSE TRUE FALSE IP20 Plastic Thermoplastic Flush mounted (plaster) Flush mount 32 1
Eltako 30100532 FL62 Lighting Module Flush-Mount Radio-Controlled 230V
Eltako 30100532 FL62 Lighting Module Flush-Mount Radio-Controlled 230V
Extended range
Order code: 09-0442
MPN: 30100532

Available to back orderBack order, lead time 10 days
1+ £58.85
Price per unit Ex VAT
Lighting module Blue FALSE FALSE FALSE 230 V AC n.rel. 868 MHz TRUE Not required, optional for remote access FALSE TRUE FALSE IP20 Plastic Thermoplastic Flush mounted (plaster) Flush mount 32 1


Trustpilot