EMAS BUSB Panel Mount USB, 22mm, 1m Cable

Standard range
Order Code:

43-0011

Brand: EMAS MPN: BUSB
Qty Unit Price (Ex VAT)
1+ £11.24
5+ £10.28
10+ £9.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 1 day

The EMAS BUSB Panel Mount USB cable allows you to install it into your car, motorcycle, boat, trailer, etc.
  • Connector Type: USB-A
  • Front Cover Protection
  • Ingress Protection: IP65
  • Cable Length: 1m
  • Mounting Aperture Diameter : 22mm
Type USB Panel Mount Connector
Aperture Diameter 22mm
Cable length 1m
Colour Black
Connector A USB 2.0 A female, USB 3.0 A female
Connector B USB 2.0 B male, USB 3.0 B male
IP rating IP65
Length 37mm
Operating Temperature -25 to + 85°C
Series B series plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot