Christmas Opening Hours and Delivery Dates here

EMAS CP Series Plastic 1NO+1NO Joystick Stay Put 2 Positions 22 mm Control Unit

Order Code:

43-0083

Brand: EMAS MPN: CP101DJ20
Qty Unit Price (Ex VAT)
1+ £10.23
5+ £9.37
25+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

The EMAS CP Control Unit is a plastic, 2 position, non-flammable joystick. It has various illumination contact blocks and is available in a variety of products for all areas of application. It has IP65 protection from the front side.



  • Product: Control Unit
  • Model: Joystick
  • Type: Stay Put 2 Positions
  • Contact: 1NO+1NO
  • Dia: 22 mm
  • Current (Ie): 4 A (230V AC)
  • Usage Category: AC 15
  • Mechanical Life (Min Qty): 500000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.3000 Elec.1200
  • Insulation Voltage (Ui): 300V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -15 / + 80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material:- AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1,5 Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Serial: CP Series Plastic
Type Control Unit
Mounting 22mm dia. hole
Contact Configuration 1NO+1NO
Number of Positions 2
Product Joystick
Protection Rating IP65
Series CP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot