The EMAS CP Spring Return Control Unit is a plastic, 4 position, non-flammable joystick. It has various illumination contact blocks and is available in a variety of products for all areas of application. It has IP65 protection from the front side.
- Product: Control Unit
- Model: Joystick
- Type: Spring Return 4 Positions
- Contact: 2NO+2NO
- Dia: 22 mm
- Current (Ie): 4 A (230V AC)
- Usage Category: AC 15
- Mechanical Life (Min Qty): 500000
- Electrical Life (Min Qty): 100000
- Operating Frequency (On-Off/Hour): Mech. 200 Elec. 1200
- Insulation Voltage (Ui): 300V
- Impulse Withstand Voltage (Uimp): 2.5 kV
- Dielectric Strength (Body-Contact): 2.500V AC
- Dielectric Strength (Contact-Contact): 1.500V AC
- Isolation Resistance: 10 MΩ min. (500V DC)
- Operating Temperature: -15 / + 80 °C
- Pollution Degree: 3
- Protection Degree: IP65
- Contact Material: AgNi
- Cable Section: 1.5-2.5 mm2
- Screw Torque: 1,5 Nm
- Short Circuit Breaking Capacity (Ics): 1 kA
- Serial: CP Series Plastic
Type |
Control Unit |
Contact Configuration |
2NO+2NO |
Mounting |
22mm dia. hole |
No. of positions |
4 |
Product |
Joystick |
Protection Rating |
IP65 |
Series |
CP |
To use this facility please Sign In.
Sign In