Christmas Opening Hours and Delivery Dates here

emas IT120Y220 120mm LED Flashing Beacon Orange 220V AC

Order Code:

43-3571

Brand: EMAS MPN: IT120Y220

Discontinued


The emas IT120Y220 120mm LED flashing beacon has a fire-proof plastic body with an orange polycarbonate lens. It is suitable for both base and wall-mounting and is unaffected by water, dust, heat and UV rays. The beacon has a long service life and is wear-free due to the absence of any moving parts.


  • Orange lens
  • 220V AC operation
  • 8 different flashing effects
  • Current consumption: 3.4W (in rotating mode)
  • Operating temperature: -20 to +50°C
  • Storage temperature: -20 to +70°C
  • Lens diameter 120mm
  • Base diameter 150mm
  • Height 130mm
  • emas type IT120Y220
Type Beacon
Supply Voltage 220V
Colour Orange

Trustpilot