Site: Industry
Currency: GBP    
EMAS PDKA22BB10 Metal Cover Foot Switch

EMAS PDKA22BB10 Metal Cover Foot Switch

EMAS
Standard range
Order Code:

43-0066

Brand: EMAS MPN: PDKA22BB10
Qty Unit Price (Ex VAT)
1+ £118.59
5+ £108.54
25+ £98.52
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 1 day

The EMAS PDKA22BB10 Yellow Metal Cover Foot Switch is a single or double speed latching pedal, optional in plastic and metal which comes in grey or orange.



  • Carton Box pieces (Qty): 1
  • Product: Foot Switch
  • Model with Hole for Metal Bar Feature: Double
  • Contact: (1NO+1NC)+(1NO+1NC)
  • Colour: Yellow
  • Protection: Metal Protection
  • Current (Ie): 3 A (240V AC)
  • Usage Category: AC15
  • Mechanical Life (Min Qty): 1000000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.1800 Elec. 1200
  • Insulation Voltage (Ui): 300 V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance:10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Body Material: Plastic
  • Serial: PDK Series
Type Foot switch
Action N/A
Body Material Plastic
Colour Yellow
Contact Configuration (1NO+1NC) + (1NO+1NC)
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A
Operating Temperature -25 to + 80°C
Product Hole for Metal Bar
Protection Rating IP65
Series PDK

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C