Christmas Opening Hours and Delivery Dates here

EMAS PDM11 Commerical Foot Switch

Order Code:

43-0058

Brand: EMAS MPN: PDM11
Qty Unit Price (Ex VAT)
1+ £11.98
5+ £10.97
25+ £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2026

The EMAS PDM11 Foot Switch is a commercial 1m wired black plastic single pedal.


  • Carton Box pieces (Qty):1
  • Product: Foot Switch
  • Model: 1m Cable
  • Contact: 1CO
  • Colour: Black
  • Current (Ie): 6 A (250V AC)
  • Usage Category: AC 15
  • Mechanical Life (Min Qty): 1000000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.1800 Elec.1200
  • Insulation Voltage (Ui): 660V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.890V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP20
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Body Material: Plastic
  • Serial: PDM Series
Type Foot switch
Contact Configuration 1CO
Switching Current 6A
Body Material Plastic
Colour Black
Protection Rating IP20
Series PDM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot