Christmas Opening Hours and Delivery Dates here

Emko ESM-3720.8.14.0.2 Temperature Controller PID -50 to 400°C Pt1000

Order Code:

09-0657

Brand: Emko MPN: ESM-3720.8.14.0.2/01.00/1.0.0.0 EAN-13: 2050006623312
Qty Unit Price (Ex VAT)
1+ £79.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Emko ESM-3720.8.14.0.2/01.00/1.0.0.0 is a versatile temperature controller designed for accurate thermal regulation. It features bang-bang and PID control with Pt1000 sensors, covering a temperature range of -50 to 400 °C and supporting solid-state relay (SSR) outputs. Typically used in industrial applications, this compact controller (65 x 76 x 35 mm) ensures precise temperature management.
Type Temperature controller
Mounting Type Recess-mount
Dim (L x W x H) 65 x 76 x 35 mm
Factory colour Black
Height 35mm
IP Rating Front: IP65 / connection: IP20
Length 65mm
Min. temperature reading -50°C
Number of relay outputs 2
Outputs (thermostats) SSR
Reading range -50 up to 400 °C
Recess depth 65mm
Temperature reading range (max.) 400°C
Thermostat type Bang-bang, PID
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot