Christmas Opening Hours and Delivery Dates here

Emko ESM-4435 Temp Controller PID -200-1700°C 5A Relay Pt100 88x48x48mm

Order Code:

09-0685

Brand: Emko MPN: ESM-4435.2.20.0.1/01.01/0.0.0.0 EAN-13: 2050006623619
Qty Unit Price (Ex VAT)
1+ £128.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The Emko ESM-4435.2.20.0.1/01.01/0.0.0.0 is a versatile temperature controller with bang-bang, P, PI, PD, and PID control options, suitable for a range of industrial applications. It supports various sensor types like Pt100, T, J, K, and R, and operates within a temperature range of -200 to 1700 °C. The device is compact with dimensions of 88
Type Temperature controller
Mounting Type Recess-mount
Dim (L x W x H) 88 x 48 x 48 mm
Factory colour Black
Height 48mm
IP Rating Front: IP65 / connection: IP20
Length 88mm
Min. temperature reading -200°C
Number of relay outputs 3
Operating Voltage 24V DC/AC
Outputs (thermostats) 5 A relay
Reading range -200 up to 1700 °C
Recess depth 76mm
Temperature reading range (max.) 1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot