Emko ESM-4950 Universal Controller PID Self-Optimising Temp Control

Order Code:

09-0701

Brand: Emko MPN: ESM-4950.2.20.2.1/00.00/0.0.0.0 EAN-13: 2050007621966
Qty Unit Price (Inc VAT)
1+ £178.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Emko ESM-4950 is a universal PID temperature controller capable of managing temperature ranges from -200°C to +1700°C using a Pt100 sensor. This device features various control modes, including Bang-bang, P, PI, PD, and PID, with a 5 A relay capacity. It's typically used in industrial applications requiring precise temperature regulation.
Type Universal controller
Mounting Type Recess-mount
Dim (L x W x H) 86.5 x 48 x 96 mm
Factory colour Black
Height 96mm
Interfaces RS-485
IP Rating IP65 (on front)/IP20 (on back)
Length 86.5mm
Min. temperature reading -200°C
Misc Attribute ESM-4950
Number of relay outputs 1
Outputs (thermostats) 5 A relay
Reading range -200 up to +1700 °C
Temperature reading range (max.) +1700°C
Thermostat type Bang-bang, P, PI, PD, PID
Width 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot