Christmas Opening Hours and Delivery Dates here

Emmerich 251524 NiMH 60H 1.2V Button Cell Rechargeable Battery Pack Tagged

Order Code:

58-5652

Brand: Emmerich MPN: 251524 EAN-13: 4016138585865
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 60H Button Cell rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 60H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 80mAh
  • Dimensions, height: 6.1mm
  • Dimensions, Ø: 15.3mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 3.2 g
Battery Size 60H
Capacity 80mAh
Chemistry NiMH
Dimensions (H x W x D) 6.1 x 15.3 x 15.3mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 3.2g

Trustpilot