Emmerich 251531 NiMH 250H 2.4V Button Cell Rechargeable Battery Pack Tagged

Order Code:

58-5659

Brand: Emmerich MPN: 251531 EAN-13: 4016138585957
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Emmerich NiMH 250H Button Cell rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 250H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300mAh
  • Dimensions, height: 14.7mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 2.4V
  • Weight: 23 g
Battery Size 250H
Capacity 300mAh
Chemistry Nickel hydride
Height 14.7mm
Length 25.1mm
Nominal Voltage 2.4V
Output Current 0.14A
Type Rechargeable battery pack
Weight 23g

Reviews


Be the first to submit a review

Trustpilot