Emmerich 251536 NiMH 250H 3.6V Button Cell Rechargeable Battery Pack Tagged

Order Code:

58-5662

Brand: Emmerich MPN: 251536 EAN-13: 4016138585995
  • Country of Origin:

Discontinued


Emmerich NiMH 250H Button Cell rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 250H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300mAh
  • Dimensions, height: 22.3mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 3.6V
  • Weight: 34.5 g
Battery Size 250H
Capacity 300mAh
Chemistry Nickel hydride
Height 22.3mm
Length 25.1mm
Nominal Voltage 3.6V
Output Current N/A
Type Rechargeable battery pack
Weight 34.5g

Reviews


Be the first to submit a review

Trustpilot