Emmerich 251544 NiMH 170H 1.2V Button Cell Rechargeable Battery Pack PCB Pins

Order Code:

58-5668

Brand: Emmerich MPN: 251544 EAN-13: 4016138586060
  • E
    RoHS Exempt
  • Country of Origin:

Discontinued


Emmerich NiMH 170H button cell rechargeable battery pack with PCB pins meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 170H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 230mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 6.25mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 8.6 g
Battery Size 170H
Capacity 230mAh
Chemistry Nickel hydride
Height 6.25mm
Length 25.1mm
Nominal Voltage 1.2V
Output Current N/A
Type Rechargeable battery pack
Weight 8.6g

Reviews


Be the first to submit a review

Trustpilot