Emmerich 255001 NiMH 4/5 Sub-C Size 1.2V 2200mAh Rechargeable Battery Tagged

Order Code:

58-5603

Brand: Emmerich MPN: 255001 EAN-13: 4016138533439
  • Country of Origin:

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: 4/5 Sub C
  • Dimensions, height: 34mm
  • Dimensions, Ø: 22.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2200mAh
  • Solder lug: No
  • Type (manufacturer type): 4/5 SUB C
  • Voltage: 1.2V
  • Weight: 50 g

Reviews


Be the first to submit a review

Trustpilot