Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Emmerich 255008 NiMH 1/2 AAA Size 1.2V 230mAh Rechargeable Battery Tagged

Order Code:  

58-5607

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 255008 Copy to clipboard EAN-13: 4016138533507
  • E
    RoHS Exempt
  • Country of Origin: China
 Report an error

Discontinued

Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 1/2 AAA
  • Dimensions, height: 22.5mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 230mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1/2 Micro ZLF
  • Voltage: 1.2V
  • Weight: 6 g
Battery Size 1/2 AAA
Capacity 230mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 22.5 x 10.5 x 10.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 6g

Reviews


Be the first to submit a review

Trustpilot