Emmerich 255011 NiMH 2/3 AAA Size 1.2V 400mAh Rechargeable Battery Tagged

Order Code:

58-5608

Brand: Emmerich MPN: 255011 EAN-13: 4016138533521
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 2/3 AAA
  • Dimensions, height: 29mm
  • Dimensions, Ø: 10.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 400mAh
  • Solder lug: Yes
  • Type (manufacturer type): 2/3 Micro ZLF
  • Voltage: 1.2V
  • Weight: 8 g
Battery Size 2/3 AAA
Capacity 400mAh
Chemistry Nickel hydride
Dimensions (H x W x D) 29.0 x 10.5 x 10.5mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 8g

Reviews


Be the first to submit a review

Trustpilot