Emmerich 255051 NiMH 9.6V PP3 200mAh Rechargeable Battery

Order Code:

58-5634

Brand: Emmerich MPN: 255051 EAN-13: 4016138533873
  • Country of Origin:

Discontinued


Emmerich NiMH 9.6V PP3 rechargeable batteries meet the highest quality standards and offer high reliability.
  • Alternative battery types: HR6F22, HR9V, HR22, 6LR61, 6LR21, 6AM6, 6LP3146, MN1604, A1604, E Block, LR22, 522, 6LF22, 1604A, K9V, 6R21, 6R22, BA3090/U, 6F22, PP3HP, 006P, AM6F, 6LF62, HP3, M1604, 4022, BLOC, CLR6, KA9, ND65V, U9VL-J-P
  • Battery & PSU technology: NiMH
  • Battery size: 9V PP3
  • Battery type (category): 9V / PP3 battery (rechargeable)
  • Capacity (mAh, Ah): 200mAh
  • Dimensions, depth: 16mm
  • Dimensions, height: 48.5mm
  • Dimensions, width: 25.5mm
  • Rechargeable: Yes
  • Voltage: 9.6V
  • Weight: 45 g

Reviews


Be the first to submit a review

Trustpilot