Emmerich 255057 NiMH AA 6V ZLF 1500mAh 5-Cell Rechargeable Battery Pack

Order Code:

58-5632

Brand: Emmerich MPN: 255057 EAN-13: 4016138533934
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Emmerich NiMH AA rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 50.5mm
  • Dimensions, length: 73.5mm
  • Dimensions, width: 14.5mm
  • Number of cells: 5
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1500mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mignon ZLF
  • Voltage: 6V
  • Weight: 123 g
Battery Size AA
Capacity 1500mAh
Chemistry Nickel hydride
Height 50.5mm
Length 73.5mm
Nominal voltage 6V
Output Current 4.5A
Type Rechargeable battery pack
Weight 123g

Reviews


Be the first to submit a review

Trustpilot