Emmerich SC3000 NiMH Sub-C Size 1.2V 3000mAh Rechargeable Battery Tagged

Order Code:

58-5601

Brand: Emmerich MPN: SC3000 EAN-13: 4016138855685
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: Sub-C
  • Dimensions, height: 43mm
  • Dimensions, Ø: 22.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 3000mAh
  • Solder lug: Yes
  • Type (manufacturer type): Sub-C
  • Voltage: 1.2V
  • Weight: 54 g
Battery Size Sub-C
Capacity 3000mAh
Chemistry Nickel hydride
Height 43mm
Length 22.5mm
Nominal Voltage 1.2V
Output Current 0.6A
Type Rechargeable battery
Weight 54g

Reviews


Be the first to submit a review

Trustpilot