End Cutting Pliers PVC Grip 180mm (7in)

Knipex Brand: Knipex
<p>The Knipex 68 01 range end cutting pliers are ideal for twisting and cutting wire in one operation. They are fast, reliable and economical and will make light work of the toughest of job applications and come in 180mm, 200mm and 280mm versions.</p> <p>The 68 01 series cutting pliers offer a long service life making these the most widely purchased end cutting pliers.</p> <p>With cutting edges hardened approximately 61 HRC, these pliers will help make light work on annealed tie wire used on reinforced rods or braided reinforced concrete mesh.</p> <p>The Knipex 68 01 range of pliers are made from high-grade special tool steel, forged and then oil-hardened for reliability and durability. They have plastic moulded handles for added grip and user comfort.</p><p>Length: 180mm (7in).</p> <p>68 01 180: Hard: 2.5mm, Medium: 3.2mm, Soft: 4.0mm.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Knipex 68 01 180 SB End Cutting Pliers PVC Grip 180mm (7in)
Knipex 68 01 180 SB End Cutting Pliers PVC Grip 180mm (7in)
Standard range
Order code: 96-4032
MPN: 68 01 180 SB

20 in Stock, despatched in 2 days
1+ £18.00
Plier
Knipex 68 01 200 End Cutting Pliers PVC Grip 200mm (8in) Loose
Knipex 68 01 200 End Cutting Pliers PVC Grip 200mm (8in) Loose
Standard range
Order code: 96-4033
MPN: 68 01 200

50 in Stock, despatched in 2 days
1+ £20.00
Plier
Knipex 68 01 200 SB End Cutting Pliers PVC Grip 200mm (8in)
Knipex 68 01 200 SB End Cutting Pliers PVC Grip 200mm (8in)
Standard range
Order code: 96-4034
MPN: 68 01 200 SB

50 in Stock, despatched in 2 days
1+ £22.00
Plier
Knipex 68 01 280 SB End Cutting Nippers PVC Grip 280mm (11in)
Knipex 68 01 280 SB End Cutting Nippers PVC Grip 280mm (11in)
Standard range
Order code: 96-4035
MPN: 68 01 280 SB

100 in Stock, despatched in 2 days
1+ £25.00
Plier


Trustpilot