Enda ATC9311-SSR Temperature Controller

Order Code:

63-3696

Brand: Enda MPN: ATC9311-FE-400-230-SSR EAN-13: 4016138182019
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This temperature controller is a panel-mounting programmable analog thermostat with a 3-digit LED display, front panel temperature setting knob and a Fe-Constantan sensor input. The unit is easy to set-up and control and control can be either On/Off or proportional. Suitable for application areas: glass industry, chemistry and pharmacy, drinks industry, drying plant, paper industry, food industry, baker's plant, plastic industry.
  • 12V DC 20mA SSR logic output
  • Suitable for flush panel-mounting
  • 2.5mm² Screw-terminal connection
  • EEPROM Gives minimum data retention of 10 years
Display Digits
Operating Voltage 230V
Outputs SSR logic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot