Christmas Opening Hours and Delivery Dates here

Enda ETC Series PID Temperature Controllers Panel Mount

Enda Brand: Enda

A range of panel mounting PID temperature controllers with a choice of selectable control outputs including relay, alarm and SSR. There are inputs for a range of Pt100 temperature sensor types. Each unit has 2x 4-digit LED displays and parameter control is set via front panel keys.

  • Outputs for soft start or self-tuning functions
  • Selectable SSR or relay control output
  • Alarm output
  • Three level parameter access protection
  • Programmable relay output
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Description Image Product Buy Pricing (Ex VAT) Display Operating Voltage Outputs
Enda ET4420-230 PID Temperature Controller
Enda ET4420-230 PID Temperature Controller
Extended range
Order code: 63-5588
MPN: ET4420-230

36 available to back orderBack-order availability date - 12/01/2026
1+ £123.62
Price per unit Ex VAT
Digits 230V Relay / alarm / SSR
Enda ET9420-230 PID Temperature Controller
Enda ET9420-230 PID Temperature Controller
Extended range
Order code: 63-5591
MPN: ET9420-230

17 available to back orderBack-order availability date - 12/01/2026
1+ £130.96
Price per unit Ex VAT
Digits 230V Relay / alarm / SSR
Order code63-558863-5591
ModelETC4420ETC9420
Dimensions48 x 48 x 87mm96 x 96 x 50mm
Panel cut-out45 x 45mm90.5 x 90.5mm
PV Display character height7mm20.3mm
SV Display character height7mm14mm

Supply voltage230V AC
Power consumption7VA (5VA for 63-5588)
PV Display4-digit 7-segment red LED (yellow LED for 63-5590)
SV Display4-digit 7-segment yellow LED
OutputsRelay, alarm, SSR
Sampling time500ms
Control hysteresisAdjustable from 1° to 50°C/F
Operating temperature-25°C to +70°C
Weight400g (250g 63-5588)

Input typeTemperature range
Pt100 PRT-200°C to +600°C
Pt100 PRT-99.9°C to +300°C
J Type thermocouple0°C to +600°C
K Type thermocouple0°C to +1200°C
T Type thermocouple0°C to +400°C
S Type thermocouple0°C to +1600°C
R Type thermocouple0°C to +1600°C


Trustpilot