Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Enda EUC442-230 PID Temperature Controller

Order Code:  

63-5428

  Copy to clipboard
Brand: Enda  Copy to clipboard MPN: EUC442 Copy to clipboard EAN-13: 4016138467406
 Report an error

Discontinued

A 48 x 48mm panel mounting programmable universal PID controller with a choice of selectable control outputs including relay, SSR, 0 to 20mA or 4 to 20mA. There are inputs for a wide range of Pt100 temperature sensor types as well as 0 to 20mA and 4 to 20mA. There are two 4-digit LED displays and parameters are set via front panel keys.
  • Outputs for soft start or self-tuning functions
  • Alarm output
  • Three level parameter access protection
  • Programmable relay output
  • Selectable heat/cool control
  • Input offset feature
  • Can be flush mounted
  • Screw terminal connection
Display Digits
Operating Voltage 230V
Outputs SSR / alarm

Reviews


Be the first to submit a review

Trustpilot