Energizer 632315 CR1620 3V Lithium Coin Cell Battery x1

Order Code:

59-1884

Brand: Energizer MPN: 632315 EAN-13: 7638900052305

Discontinued


The Energizer 632315 is a Lithium Button Cell CR1620 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR1620
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 12(dia) x 2.0(H)mm
  • Alternative battery types: BR1220, DL1220, ECR1220, KCR1220, KL1220, KECR1220, LM1220, 5012LC, PA, SB-T13, L04
  • Capacity: 40mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 632315 Button Cell

Reviews


Be the first to submit a review

Trustpilot