Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Energizer 638009 CR2430 3V Lithium Coin Cell Battery x1

Order Code:  

59-1889

  Copy to clipboard
Brand: Energizer  Copy to clipboard MPN: 638009 Copy to clipboard
 Report an error

Discontinued

The Energizer 638009 is a Lithium Button Cell CR2430 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR2430
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 24.5(dia) x 3.0(H)mm
  • Alternative battery types: BR2430, DL2430, ECR2430, KCR2430, KL2430, KECR2430, LM2430, 5011LC, L20, L-F1/2W
  • Capacity: 290mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 638009 Button Cell

Reviews


Be the first to submit a review