Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Energizer 638014 CR2450 3V Lithium Coin Cell Battery x1

Order Code:  

59-1890

 
Brand: Energizer MPN: 638014 EAN-13: 7638900103816

Discontinued


The Energizer 638014 is a Lithium Button Cell CR2450 and one of the most popular. The Lithium Coin Cell Battery offers advantages over chemical systems. Its most significant advantages are the extended shelf life, good low temperature operation, high operating voltage and excellent leakage resistance.

Ideal for calculators, cameras, electronic wristwatches and remote keyless entry.


  • Size: CR2450
  • Technology: Lithium
  • Voltage: 3V
  • Dimensions: 24.5(dia) x 5.0(H)mm
  • Alternative battery types: BR2450, DL2450, ECR2450, KCR2450, KL2450, KECR2450, LM2450, 5029LC
  • Capacity: 620mAh
  • Supplied Singularly
  • Manufacturer's part: Energizer 638014 Button Cell

Reviews


Be the first to submit a review

Trustpilot