Christmas Opening Hours and Delivery Dates here

Energizer 639333 Size 27A Alkaline Battery (Pack of 2)

Order Code:

64-6320

Brand: Energizer MPN: E301536400 EAN-13: 7638900393330
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
156 available to back orderBack-order availability date - 04/02/2026

The Energizer A27 Battery will provide dependable power for keyless car entry and garage door openers.


  • Dependable power for keyless entry and garage door openers
  • Cell size: A27
  • Type: Miniature Alkaline
  • Voltage: 12V
  • Replacement for: 27A, A27BP, G27A, GP27A, L828, MN27
  • Supplied in packs of 2
  • Manufacturer's part: Energizer 639333

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, September 24, 2016 | Question by: Rapid Customer | Product code: 64-6320
Q. what are the measurements os this battery?
A. Hi John, thank you for your question. The measurements are available in the data sheet.

Reviews

Be the first to submit a review

Trustpilot